This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TEN 10-1211

Extended
Manufacturer
TRACO POWER
MFR.Part #
TEN 10-1211
JLCPCB Part #
C7121542
Package
DIP,50.8x25.4mm
Description
-40℃~+85℃ 1 1.5kV 10.2mm 10W 18V 2200uF 25.4mm 2A 30mA 50.8mm 500kHz 50mVp-p 5V 77% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、自动故障恢复、EMI抑制 稳压型 DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 10

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $65.9833
30+ $62.9284

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons